PanasonicECA-1JHG101铝电容器

Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.215A 2000h 105°C Automotive Bag

Using this electrolytic ECA-1JHG101 aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 63@2Min μA. The ECA-1JHG101 aluminum electrolytic capacitor has a radial termination style.

749 个零件: 可以在 5 天内配送

    Total$2.89Price for 5

    • 可以在 5 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 749
      • Price: $0.578

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。