Microchip TechnologyDSC2311KI2-R0057MEMS 振荡器
Oscillator MEMS 25MHz/ 125MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V Automotive AEC-Q100 6-Pin TDFN SMD Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Programmable Clock Oscillator | |
| 25|125 | |
| ±25 | |
| ±5 (1st) | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 3.6 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

