ITT CorporationDPXBMA-67-33S-0001矩形连接器

Conn Rack and Panel ARINC 404 SKT 67Signal POS Crimp ST Panel Mount

Electrical connections will be kept strong and reliable with this rack and panel arinc 404 DPXBMA-67-33S-0001 USB connector from ITT. This socket type connector's 67signal contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This is a 6-row connector. It has a straight body orientation. DPXBMA-67-33S-0001 is housed in aluminum alloy. It uses the crimp termination method. This product is 52 mm tall.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    22 星期
    • Price: $705.75
    1. 1+$705.75
    2. 50+$561.57
    3. 100+$555.95
    4. 250+$550.39
    5. 500+$544.89

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。