| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 2.4 |
| Maximum Drain-Source Resistance (mOhm) | 80@10V |
| Typical Gate Charge @ Vgs (nC) | 6.1@4.5V|12.2@10V |
| Typical Input Capacitance @ Vds (pF) | 587@20V |
| Maximum Power Dissipation (mW) | 1400 |
| Typical Fall Time (ns) | 15.3 |
| Typical Rise Time (ns) | 2.9 |
| Typical Turn-Off Delay Time (ns) | 36.3 |
| Typical Turn-On Delay Time (ns) | 3.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |