Diodes IncorporatedDMC31D5UDJ-7MOSFETs
Trans MOSFET N/P-CH 30V 0.22A/0.2A 6-Pin SOT-963 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±12 | |
| 1 | |
| 0.22@N Channel|0.2@P Channel | |
| 10000 | |
| 0.1 | |
| 1500@4.5V@N Channel|5000@4.5V@P Channel | |
| 0.38@4.5V@N Channel|0.35@4.5V@P Channel | |
| 22.6@15V@N Channel|21.8@15V@P Channel | |
| 350 | |
| 7.5@N Channel|8.7@P Channel | |
| 2.2@N Channel|5.2@P Channel | |
| 21@N Channel|18.8@P Channel | |
| 3.2@N Channel|3.5@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.8 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-963 |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

