| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | DLP Digital Micromirror Device |
| Maximum Operating Frequency (kHz) | 500 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Typical Supply Current (mA) | 1200(Max) |
| Maximum Power Dissipation (mW) | 2340 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Through Hole |
| Package Height | 3.51 |
| Package Width | 32.2 |
| Package Length | 35 |
| PCB changed | 350 |
| Supplier Package | CPGA |
| Pin Count | 350 |