Analog DevicesDG304ACWE+TAnalog Switch Multiplexers
Analog Switch Dual SPST 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 250@±15V | |
| 150@±15V | |
| Single | |
| Single | |
| 10 | |
| 12|15|18|24|28 | |
| 36 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| ±0.000001@±15V | |
| ±0.01@±15V | |
| 30 | |
| 75@15V | |
| 60 to 80 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

