VishayDG2799DN-T1-E4Analog Switch Multiplexers
Analog Switch Dual DPDT 16-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual DPDT | |
| DPDT | |
| 2 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 94@1.8V | |
| 52@1.8V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 4.3 | |
| 0.001@4.3V@-40C to 85C | |
| 300 | |
| 300 | |
| 1.3@1.8V | |
| 1 to 5 | |
| Single | |
| 1385 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
