Analog DevicesDG1209EUE+Analog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 600@12V@-40C to 85C | |
| 500@12V@-40C to 85C | |
| 250(Typ)@±15V@-40C to 85C | |
| Single | |
| Single | |
| 10 | |
| 12 | |
| 20 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.04@±15V@-40C to 85C | |
| 0.09@12V@-40C to 85C | |
| 30 | |
| 30 | |
| 250@5V@-40C to 85C | |
| 250 to 400 | |
| Single|Dual | |
| 888.9 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

