VishayDF1510S-E3/77Bridge Rectifiers

Rectifier Bridge Diode Single 1KV 1.5A 4-Pin Case DFS T/R

If you want to convert an alternating current input into a direct current, then this DF1510S-E3/77 full bridge rectifier from Vishay is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

库存总量: 16,320 个零件

Regional Inventory: 11,820

    Total$0.24Price for 1

    11,820 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2245+
      Manufacturer Lead Time:
      7 星期
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      中国
         
      • Price: $0.2398
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2245+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      中国
      • In Stock: 2,820
      • Price: $0.2398
    • (3000)

      可以明天配送

      Increment:
      3000
      Ships from:
      美国
      Date Code:
      2432+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      中国
      • In Stock: 9,000
      • Price: $0.2277
    • (1500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2502+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      中国
      • In Stock: 4,500
      • Price: $0.2496

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。