Cinch Connectivity SolutionsDE-9P-TI F179CD-超小型连接器
Conn D-Sub PIN 9 POS 1.37mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| 1.37 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.81 | |
| 14.85 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The DE9PTIF179C DVI connector from Cinch Connectors is ideal for communicating with any serial connections you have. It has a straight body orientation. This 2-row connector has a single port. DE9PTIF179C is housed in polyester. This device has a maximum current rating of 5 A. This DVI connector has an operating temperature of -65 to 125 °C. Its 9 terminals use the wire wrap termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
