ITT CorporationDDMA-50SD-超小型连接器
Conn D-Sub SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Crimp | |
| 1.4 | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| (20-28)|(22-28) | |
| Black | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
It's easy to communicate between serial connections by using the DDMA-50S DVI connector from ITT. This 3-row connector has a single port. It has a straight body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. DDMA-50S is housed in polychlorinated terphenyl. Its 50 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

