ITT CorporationDBMC13X3SJK126D-超小型连接器
Conn D-Sub SKT 3Power/10Signal POS Solder RA Cable Mount 13 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power/10Signal | |
| 13 | |
| 1 | |
| 2/1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Cable Mount | |
| Gold | |
| Copper Alloy |
Communicate with your serial connections using the DBMC13X3SJK126 DVI connector from ITT. It has a right angle body orientation. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. DBMC13X3SJK126 is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。