ITT CorporationDAMG7H2SJA197D-超小型连接器

Conn D-Sub SKT 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the DAMG7H2SJA197 DVI connector from ITT. This connector has a single port. This socket type connector's 2power / 5signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 40/7.5 A. DAMG7H2SJA197 is housed in polyester. Its 7 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.55 mm tall.

Import TariffMay apply to this part

445 个零件: 可以在 5 天内配送

    Total$101.03Price for 1

    • 可以在 5 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      美国
      • In Stock: 445
      • Price: $101.03

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。