Deutsch GroupD38999/47WJ35PA L/C圆形连接器

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

This D38999/47WJ35PA L/C connector from Deutsch will connect any inputs and outputs to your application. This PL connector has 128 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 25-35. This product is 38.66 mm long with a diameter of 41.9 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。