GlenairD38999/40WE6SA圆形连接器
Conn Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 17-6 | |
| 12-14 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 23 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Breech Lock | |
| 500 | |
| 32 | |
| 33.91 | |
| 33.91 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

