SOURIAUD38999/26MA98SA圆形连接器
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 9-98 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Composite | |
| Nickel | |
| 7.5 | |
| 9.8 | |
| 1800V | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| 7.3 | |
| Screw Lock | |
| 500 | |
| 21.8 | |
| 31 |
This mil-dtl-38999 circular D38999/26MA98SA connector from Souriau is extremely useful for connecting circular peripherals to your device. Its shell size is 9-98. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31 mm long with a diameter of 21.8 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

