AmphenolD38999/26FB98SD-LC圆形连接器

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This subminiature cylindrical D38999/26FB98SD-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 11-98. This socket type connector has 6 contacts that are plated with gold. It has a plug type gender. This product is 31.34 mm long with a diameter of 25 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。