AmphenolD38999/24ZE99PC圆形连接器
Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 17-99 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Zinc Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 44.73 | |
| 31.9 | |
| 41.28 | |
| 41.28 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical D38999/24ZE99PC connector from Amphenol is right for you. Its shell size is 17-99. It has a straight body orientation. It has a receptacle type gender.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

