Deutsch GroupD38999/24FE26PA-LC圆形连接器
Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 44.5 | |
| 32.5 | |
| 41.3 | |
| 41.3 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/24FE26PA-LC connector from Deutsch. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 17-26. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.5 mm long, 41.3 mm tall and 41.3 mm deep with a diameter of 44.5 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

