AmphenolD38999/20WF18SA-LC圆形连接器

Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

This mil-dtl-38999 circular D38999/20WF18SA-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 19-18. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 18 contacts that are plated with gold. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

7 个零件: 可以在 5 天内配送

    Total$153.03Price for 1

    • 可以在 5 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      美国
      • In Stock: 7
      • Price: $153.03

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。