AmphenolD38999/20MC35HA圆形连接器
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 10.665 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 1500 | |
| 32.69 | |
| 28.9 | |
| 28.9 |
By using this mil-dtl-38999 circular D38999/20MC35HA connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This RCP connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a receptacle type gender. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

