OmronD2SW-P01L3TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 200000 | |
| 1000000 | |
| 0.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -20 | |
| 70 | |
| 0.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
