Infineon Technologies AGCYAT81650-100AA48T触摸屏控制器
Capacitive Touch Screen 100-Pin TQFP T/R Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Capacitive | |
| 16 | |
| No | |
| 32 | |
| 7 | |
| 30 | |
| 60 | |
| 60 | |
| I2C/SPI | |
| 1.71|3 | |
| 1.95|5.5 | |
| 1.3|2.4 | |
| 0.6 | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
