Infineon Technologies AGCY8C3244LTI-123Microcontrollers - MCUs
MCU 8-bit 8051 RISC 16KB Flash 2.5V/3.3V/5V 48-Pin QFN EP Tray
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| 8051 | |
| 8051 | |
| 50 | |
| 50 | |
| 8 | |
| Flash | |
| 16KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 29 | |
| 4 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 1 | |
| 8 | |
| 736 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

