Infineon Technologies AGCY62157ESL-45ZSXITSRAM 芯片
SRAM Chip Async Single 2.5V/3.3V/5V 8M-bit 512K x 16 45ns 44-Pin TSOP-II T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 8M | |
| 512K | |
| 16 | |
| SDR | |
| 19 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 2.2|4.5 | |
| 2.5|3.3|5 | |
| 3.6|5.5 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) mm |
| Package Width | 10.26(Max) mm |
| Package Length | 18.52(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

