VishayCRCW080547R0FKEA单侧表面贴装定值电阻器

Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW080547R0FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 47 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

库存总量: 1,145,000 个零件

Regional Inventory: 495,000

    Total$20.00Price for 5000

    495,000 In stock: 可以明天配送

    • (5000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      以色列
      • In Stock: 495,000
      • Price: $0.0040
    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 650,000
      • Price: $0.0032

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。