KYOCERA AVX Components CorporationCP0805A0897BWTR射频耦合器
RF Couplers Uni-directional Coupling 18.5dB 0.88GHz to 0.915GHz 4-Pin Case 0805(2012Metric) T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Directional | |
| IC | |
| Uni-directional | |
| 0.88 to 0.915 | |
| 1.2 | |
| 0.25 | |
| 18.5 | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.55 |
| Package Length | 2.03 |
| PCB changed | 4 |
| Supplier Package | Case 0805(2012Metric) |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
