| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 472lm | |
| 115 | |
| 600 | |
| 19.5 | |
| 3000K | |
| No | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 13.35 |
| Package Length | 13.35 |
| PCB changed | 2 |
| Supplier Package | COB |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

