| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9030.31.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Digital |
| Style | Clamp-ON |
| Display Type | LED |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | No |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1000 |
| Maximum AC Current Measurement (A) | 600 |
| Maximum DC Current Measurement (A) | 600 |
| Maximum Capacitance Measurement (uF) | 4000 |
| Maximum Resistance Measurement (MOhm) | 0.1 |
| Maximum Frequency Measurement (MHz) | 0.009 |