Illinois CapacitorCM06FD102GO3云母电容器
Cap Mica 0.001uF 500V 2% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 2% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 16.5 X 5.6 X 13.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.5(Max) | |
| 5.6(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CM06FD102GO3 silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CM06FD102GO3 silver mica capacitor has a radial termination style. It has a tolerance of 2%. Its capacitance value is 0.001uF. This product is 16.5(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
