50-75% 折扣
TDKCLF6045T-680M表面贴装电感器
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.258Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 1(Typ) | |
| 0.79(Typ) | |
| 0.258 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.4 | |
| Surface Mount | |
| 6.1 | |
| 4.8 |
Make any circuit look clean and compact using this power CLF6045T-680M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 68u H. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 6.4 mm long, 4.8 mm tall and 6.1 mm deep. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 258m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

