KEMET CorporationCKC21C223FCGAC多层陶瓷电容器
Cap Ceramic 0.022uF 500V C0G 1% Pad SMD 2220 150°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 1% | |
| 500VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance|High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 5.7 X 5 X 1.6 | |
| 2220 | |
| -55 | |
| 150 | |
| Bag | |
| 5.7 | |
| 5 | |
| 1.6 | |
| 0.3941 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

