TDKCGA2B2X8R1E682M050BD多层陶瓷电容器
Cap Ceramic 0.0068uF 25V X8R 20% Pad SMD 0402 Conductive Epoxy 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0068uF | |
| 20% | |
| 25VDC | |
| X8R | |
| Conductive Epoxy | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

