BournsCG0603MLC-3.3LEESD 抑制器
ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 1 | |
| 1 | |
| 3.3(Typ) | |
| 25(Typ) | |
| 250 | |
| 0.005 | |
| 0.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
This multilayer varistor CG0603MLC-3.3LE ESD protection device from Bourns is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±25(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.5 pF. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

