10-25% 折扣
KOA CorporationCFS1/4CT52R221J单侧穿孔定值电阻器
Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CFS1/4CT52R221J fixed single through-hole resistor. This product has a resistance value of 220 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CFS1/4CT52R221J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long. This device is made with carbon film technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

