YageoCFR-12JR-52-10M单侧穿孔定值电阻器
Res Carbon Film 10M Ohm 5% 0.167W -1500ppm/°C to 0ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 5% | |
| 150 | |
| 0.167 | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1500 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.9 | |
| 3.4 | |
| 0.45 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

