| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.63 | |
| 15 | |
| 85 | |
| 264 | |
| 4242VDC | |
| 0.5% | |
| 1% | |
| 47 to 63 | |
| ±1 | |
| 83 | |
| No | |
| Yes | |
| 1%(Max) | |
| No | |
| 0 | |
| 40 | |
| Box | |
| 80 | |
| Mounting | Through Hole |
| Package Width | 48 |
| Package Length | 69.9 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
