SumidaCDRH5D18NP-150NC表面贴装电感器

Inductor Power Shielded Drum Core 15uH 30% 10KHz Ferrite 0.97A 0.196Ohm DCR T/R

This power CDRH5D18NP-150NC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 15u H. This product is 6 mm long, 2 mm tall and 6 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 970m A with a maximum resistance of 196m Ohm. This device utilizes drum core technology.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    26 星期
    • Price: $0.3681
    1. 1+$0.3681
    2. 25000+$0.3397
    3. 50000+$0.3061
    4. 100000+$0.2803

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。