Comchip TechnologyCDBF0520LRectifiers
Diode Schottky 20V 0.5A 2-Pin Case 1005(2512Metric) T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 20 | |
| 0.5 | |
| 5.5 | |
| 0.385 | |
| 250 | |
| 22(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.3(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 2 |
| Supplier Package | Case 1005(2512Metric) |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

