Illinois CapacitorCD5FC101JO3云母电容器
Cap Mica 100pF 300V 5%( 6.9 X 4.6 X 6.1mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 4.6 X 6.1 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 4.6(Max) | |
| 6.1(Max) | |
| 0.4 | |
| 6.1(Max) | |
| Through Hole |
This CD5FC101JO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 6.1(Max) mm tall and 4.6(Max) mm deep. The CD5FC101JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 100pF. It has a tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
