C&KCD16RM0CBSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the CD16RM0CB dual in-line package switch from C&K Components. It has a SP16T configuration. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The CD16RM0CB DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8 mm long, 4.27 mm tall and 8 mm deep.

241 个零件: 可以在 2 天内配送

    Total$66.90Price for 10

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 241
      • Price: $6.69

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。