KEMET CorporationCCR06CG152FMV多层陶瓷电容器
Cap Ceramic 0.0015uF 200V CG 1% Radial 5.08mm (1%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 1% | |
| 200VDC | |
| CG | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 0.1 | |
| 7.37 X 2.29 X 7.37 | |
| -55 | |
| 125 | |
| Bag | |
| 0.533 | |
| 7.37 | |
| 2.29 | |
| 7.37 | |
| 8.03 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CCR06CG152FMV multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. Users like its straight standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. The CCR06CG152FMV MLCC capacitor has a radial termination style. Its capacitance value is 0.0015uF. It is reliable with a failure rate grade of M. It has a tolerance of 1%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

