| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
This CC0805KKX5R5BB475 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

