ITT CorporationCA3108R28A16SF80圆形连接器
Conn Circular SKT 9 POS Crimp RA Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 28A16 | |
| (4-6)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135/22 | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5/6 | |
| Threaded | |
| 500 | |
| 50.01 | |
| 94.46 | |
| 74.995 |
Use this mil-c-5015 circular CA3108R28A16SF80 connector from ITT for your cylindrical cable housing connection needs. Its shell size is 28A16. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 135/22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 94.46 mm long and 74.995 mm tall with a diameter of 50.01 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

