ITT CorporationCA3106E28-16S-B圆形连接器
Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| 20 | |
| SKT | |
| Crimp | |
| 28-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Hard Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 53.4 | |
| 90 |
Create a connection with your cylindrical cable housing using this CA3106E28-16S-B connector from ITT. It has a straight body orientation. It has a plug type gender. This socket type connector's 20 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-16. This device has a maximum current rating of 22 A. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

