ITT CorporationCA3100F18-1S-F80圆形连接器

Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

This CA3100F18-1S-F80 connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-1. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 68.28 mm long, 34.93 mm tall and 34.93 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。