| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 6800mcd | |
| 55 | |
| 30 | |
| 20 | |
| 4 | |
| 5 | |
| 120 | |
| -40 | |
| 95 | |
| x=0.2895/y=0.2905 | |
| No | |
| Cool White | |
| 75 | |
| No | |
| Yes | |
| Diameter | 5.5 mm |
| Mounting | Through Hole |
| Package Height | 7.6 mm |
| PCB changed | 2 |
| Standard Package Name | T-1 3/4 |
| Supplier Package | T-1 3/4 |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
