KEMET CorporationC4AQUEW5380A3AJ塑料薄膜电容器
Cap Film 38uF 1300V PP 5%( 57.5 X 45 X 56mm) Plastic Rectangular Can 52.5mm 0.0036 Ohm 105°C Tray Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| IGBT Snubber | |
| 38uF | |
| 5% | |
| 1300VDC | |
| 0.0036 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 45 X 56 | |
| Straight | |
| -55 | |
| 105 | |
| Tray | |
| 57.5 | |
| 45 | |
| 56 | |
| 1.2 | |
| 6 | |
| 56 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

