50-75% 折扣
KEMET CorporationC4AF9BW5170A3OK塑料薄膜电容器
Cap Film 17uF 630V PP 10%( 42 X 35 X 50mm) Plastic Rectangular Can 37.5mm 105°C Tray Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| AC Filter | |
| 17uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 42 X 35 X 50 | |
| Straight | |
| -55 | |
| 105 | |
| Tray | |
| 42 | |
| 35 | |
| 50 | |
| 1.2 | |
| 6 | |
| 50 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。